Part Details for CDLL254 by Microchip Technology Inc
Overview of CDLL254 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0277
|
Newark | Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL254 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6000 / $24.5400 | Buy Now |
DISTI #
CDLL254-ND
|
DigiKey | DIODE CUR REG 60V 8.25MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5400 | Buy Now |
DISTI #
CDLL254/TR
|
Avnet Americas | Diode Current Regulator 60V 8.25mA Die - Tape and Reel (Alt: CDLL254/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$23.7600 / $26.6000 | Buy Now |
DISTI #
CDLL254
|
Avnet Americas | Diode Current Regulator 60V 8.25mA Die - Bulk (Alt: CDLL254) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6000 / $26.4300 | Buy Now |
DISTI #
579-CDLL254
|
Mouser Electronics | Current Regulator Diodes Current Regulator RoHS: Compliant | 0 |
|
$24.5400 | Order Now |
DISTI #
CDLL254
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$26.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.4400 / $49.0900 | Buy Now | |
DISTI #
CDLL254/TR
|
Avnet Americas | Diode Current Regulator 60V 8.25mA Die - Tape and Reel (Alt: CDLL254/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$23.7600 / $26.6000 | Buy Now |
DISTI #
CDLL254
|
Avnet Americas | Diode Current Regulator 60V 8.25mA Die - Bulk (Alt: CDLL254) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6000 / $26.4300 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$23.0200 / $26.9700 | Buy Now |
Part Details for CDLL254
CDLL254 CAD Models
CDLL254 Part Data Attributes:
|
CDLL254
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL254
Microchip Technology Inc
Current Regulator Diode, 7.5mA I(S), 5.4V V(L), Silicon, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 5.4 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 7.5 mA | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL254
This table gives cross-reference parts and alternative options found for CDLL254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL254 | Current Regulator Diode, 7.5mA I(S), 5.4V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL254 vs CDLL254 |