There are no models available for this part yet.
Overview of CDLL4745A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL4745A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ2681
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL4745A RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $4.6000 | Buy Now | |
DISTI #
CDLL4745A-ND
|
DigiKey | DIODE ZENER 16V DO213AB Min Qty: 178 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6000 | Buy Now | |
DISTI #
CDLL4745A/TR
|
Avnet Americas | Diode Zener Single 16V 5% 1W 2-Pin DO-213AB - Tape and Reel (Alt: CDLL4745A/TR) RoHS: Not Compliant Min Qty: 172 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.5800 / $5.1300 | Buy Now | |
DISTI #
CDLL4745A
|
Avnet Americas | Diode Zener Single 16V 5% 1W 2-Pin DO-213AB - Bulk (Alt: CDLL4745A) RoHS: Not Compliant Min Qty: 178 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 / $4.9400 | Buy Now | |
DISTI #
494-CDLL4745A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.6000 | Order Now | |
DISTI #
CDLL4745A
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8400 / $7.0000 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 70 Package Multiple: 1 | 0 |
|
$4.3200 / $5.2100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.8400 / $7.0000 | Buy Now |
CAD Models for CDLL4745A by Microchip Technology Inc
Part Data Attributes for CDLL4745A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, LL41, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
16 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
15.5 mA
|
Alternate Parts for CDLL4745A
This table gives cross-reference parts and alternative options found for CDLL4745A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4745A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3025BUR-1 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL4745A vs JAN1N3025BUR-1 |
MSP1N3025BUR-1E3TR | Zener Diode, 16V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL4745A vs MSP1N3025BUR-1E3TR |
MLL3025B-1E3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CDLL4745A vs MLL3025B-1E3 |
1N3025BUR-1 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL4745A vs 1N3025BUR-1 |
CLL4745ABK | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL4745A vs CLL4745ABK |
JANTX1N3025BUR-1 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | CDLL4745A vs JANTX1N3025BUR-1 |
CDLL4745AE3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL4745A vs CDLL4745AE3 |
CDLL4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL4745A vs CDLL4745A |
CDLL3025BE3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL4745A vs CDLL3025BE3 |
MLL4745AE3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL4745A vs MLL4745AE3 |