Part Details for CDLL5291 by Microchip Technology Inc
Overview of CDLL5291 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0385
|
Newark | Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL5291 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9200 / $21.7600 | Buy Now |
DISTI #
CDLL5291-ND
|
DigiKey | DIODE CUR REG 100V 616UA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7600 | Buy Now |
DISTI #
CDLL5291
|
Avnet Americas | Diode Current Regulator 100V 0.616mA 2-Pin DO-213AB Bag - Bulk (Alt: CDLL5291) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9200 / $23.4300 | Buy Now |
DISTI #
494-CDLL5291
|
Mouser Electronics | Zener Diodes Current Regulator RoHS: Not Compliant | 0 |
|
$21.7600 | Order Now |
DISTI #
CDLL5291
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
75 Alternates Available |
|
$23.4300 | Buy Now |
|
Onlinecomponents.com | 75 Factory Stock |
|
$20.7700 / $43.5000 | Buy Now | |
DISTI #
CDLL5291
|
Avnet Americas | Diode Current Regulator 100V 0.616mA 2-Pin DO-213AB Bag - Bulk (Alt: CDLL5291) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9200 / $23.4300 | Buy Now |
|
Ameya Holding Limited | 49 |
|
RFQ | ||
DISTI #
CDLL5291
|
Avnet Americas | Diode Current Regulator 100V 0.616mA 2-Pin DO-213AB Bag - Bulk (Alt: CDLL5291) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9200 / $23.4300 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.4000 / $23.9000 | Buy Now |
Part Details for CDLL5291
CDLL5291 CAD Models
CDLL5291 Part Data Attributes
|
CDLL5291
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5291
Microchip Technology Inc
Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1900000 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.56 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL5291
This table gives cross-reference parts and alternative options found for CDLL5291. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5291, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5291UR-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5291 vs 1N5291UR-1 |
JANTX1N5291UR | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | CDLL5291 vs JANTX1N5291UR |
CDLL5291 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5291 vs CDLL5291 |
JANS1N5291UR-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-213AB | Microchip Technology Inc | CDLL5291 vs JANS1N5291UR-1 |
JANTXV1N5291UR | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | CDLL5291 vs JANTXV1N5291UR |
JAN1N5291UR | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | CDLL5291 vs JAN1N5291UR |
JANTXV1N5291UR-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5291 vs JANTXV1N5291UR-1 |
1N5291UR-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-213AB | Microchip Technology Inc | CDLL5291 vs 1N5291UR-1 |
JAN1N5291UR-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5291 vs JAN1N5291UR-1 |
JANS1N5291UR-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5291 vs JANS1N5291UR-1 |