Datasheets
CDLL5294/TR by:

Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB

Part Details for CDLL5294/TR by Microchip Technology Inc

Overview of CDLL5294/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for CDLL5294/TR

Part # Distributor Description Stock Price Buy
DISTI # 32AJ0392
Newark Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL5294/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $21.9200
  • 500 $21.0800
$21.0800 / $21.9200 Buy Now
DISTI # 150-CDLL5294/TR-ND
DigiKey DIODE CUR REG 100V 500MW DO213AB Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $21.9200
$21.9200 Buy Now
DISTI # CDLL5294/TR
Avnet Americas Diode Current Regulator 100V 0.825mA 2-Pin DO-213AB T/R - Tape and Reel (Alt: CDLL5294/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 1 $23.6100
  • 100 $21.9200
  • 500 $21.0800
$21.0800 / $23.6100 Buy Now
DISTI # 494-CDLL5294/TR
Mouser Electronics Current Regulator Diodes Current Regulator RoHS: Not Compliant 0
  • 100 $21.9200
$21.9200 Order Now
DISTI # CDLL5294/TR
Microchip Technology Inc Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $23.6100
$23.6100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $43.8400
  • 50 $26.9800
  • 75 $21.3600
  • 100 $20.9300
$20.9300 / $43.8400 Buy Now
NAC Current Regulators RoHS: Compliant Min Qty: 14 Package Multiple: 1 0
  • 1 $24.0900
  • 100 $22.1800
  • 500 $21.0700
  • 800 $20.5600
$20.5600 / $24.0900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $43.8400
  • 50 $26.9800
  • 75 $21.3600
  • 100 $20.9300
$20.9300 / $43.8400 Buy Now

Part Details for CDLL5294/TR

CDLL5294/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDLL5294/TR Part Data Attributes

CDLL5294/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
CDLL5294/TR Microchip Technology Inc Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, LL41, MELF-2
Reach Compliance Code compliant
Factory Lead Time 21 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Limiting Voltage-Max 1.2 V
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Regulation Current-Nom (Ireg) 0.75 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES
Technology FIELD EFFECT
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND
Terminal Position END

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL5294/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL5294/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of CDLL5294/TR would you like to use for your alert(s)?
  • Please alert me when CDLL5294/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDLL5294/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL5294/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDLL5294/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL5294/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL5294/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: