Part Details for CDLL5306/TR by Microchip Technology Inc
Overview of CDLL5306/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL5306/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0420
|
Newark | Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL5306/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $21.9200 | Buy Now |
DISTI #
150-CDLL5306/TR-ND
|
DigiKey | DIODE CUR REG 100V 500MW DO213AB Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.9200 | Buy Now |
DISTI #
CDLL5306/TR
|
Avnet Americas | Diode Current Reg. 100V 2.42mA 2-Pin DO-213AB - Tape and Reel (Alt: CDLL5306/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$21.0800 / $23.6100 | Buy Now |
DISTI #
494-CDLL5306/TR
|
Mouser Electronics | Current Regulator Diodes Current Regulator RoHS: Not Compliant | 0 |
|
$21.9200 | Order Now |
DISTI #
CDLL5306/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9300 / $43.8400 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.5600 / $24.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9300 / $43.8400 | Buy Now |