Part Details for CDLL5313E3 by Microchip Technology Inc
Overview of CDLL5313E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL5313E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0435
|
Newark | Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL5313E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2800 / $22.1300 | Buy Now |
DISTI #
150-CDLL5313E3-ND
|
DigiKey | DIODE CUR REG 100V 500MW DO213AB Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1301 | Buy Now |
DISTI #
CDLL5313E3
|
Avnet Americas | Diode Current Regulator 100V 4.73mA 2-Pin DO-213AB Bag - Bulk (Alt: CDLL5313E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2800 / $23.8400 | Buy Now |
DISTI #
494-CDLL5313E3
|
Mouser Electronics | Current Regulator Diodes Current Regulator RoHS: Compliant | 0 |
|
$22.1300 | Order Now |
DISTI #
CDLL5313E3
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.1300 / $44.2500 | Buy Now | |
DISTI #
CDLL5313E3
|
Avnet Americas | Diode Current Regulator 100V 4.73mA 2-Pin DO-213AB Bag - Bulk (Alt: CDLL5313E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2800 / $23.8400 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.7600 / $24.3100 | Buy Now |
|
Master Electronics | 0 |
|
$21.1300 / $44.2500 | Buy Now |
Part Details for CDLL5313E3
CDLL5313E3 CAD Models
CDLL5313E3 Part Data Attributes:
|
CDLL5313E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5313E3
Microchip Technology Inc
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 245000 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 14000 Ω | |
Limiting Voltage-Max | 2.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 4.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |