Part Details for CDLL5314E3 by Microchip Technology Inc
Overview of CDLL5314E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL5314E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4438
|
Newark | Current Regulator Rohs Compliant: Yes |Microchip CDLL5314E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0700 / $21.9100 | Buy Now |
DISTI #
150-CDLL5314E3-ND
|
DigiKey | DIODE CUR REG 100V 5.17MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9101 | Buy Now |
DISTI #
CDLL5314E3
|
Avnet Americas | CURRENT REGULATOR - Bulk (Alt: CDLL5314E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0700 / $23.6000 | Buy Now |
DISTI #
579-CDLL5314E3
|
Mouser Electronics | Zener Diodes Current Regulator RoHS: Compliant | 0 |
|
$21.9100 | Order Now |
DISTI #
CDLL5314E3
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-08-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.9000 / $23.6000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9300 / $43.8400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.5600 / $24.0900 | Buy Now |
DISTI #
CDLL5314E3
|
Avnet Silica | Diode Current Regulator 100V 5.17A 2-Pin DO-213AB (Alt: CDLL5314E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9300 / $43.8400 | Buy Now |