Part Details for CDM-9-3018-90-36-DW01 by Luminus Devices
Overview of CDM-9-3018-90-36-DW01 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM-9-3018-90-36-DW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1558-ND
|
DigiKey | LED MOD CDM WARM WHT RECT 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
107 In Stock |
|
$3.1059 / $7.2300 | Buy Now |
DISTI #
896-CDM930189036DW01
|
Mouser Electronics | LED Lighting Modules COB Warm Dimming LED 3000K to 1800K RoHS: Compliant | 139 |
|
$3.1000 / $7.2000 | Buy Now |
|
Future Electronics | Warm Dimming LED Spot Module- Halogen Like 3000K to 1800K RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Container: Tray | 0Tray |
|
$4.1100 / $4.3800 | Buy Now |
|
Future Electronics | Warm Dimming LED Spot Module- Halogen Like 3000K to 1800K RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Tray | 0Tray |
|
$4.1100 / $4.7600 | Buy Now |
DISTI #
CDM-9-3018-90-36-DW01
|
EBV Elektronik | Warm Dimming LED Spot Module (Alt: CDM-9-3018-90-36-DW01) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |