Part Details for CDM-9-4027-90-36-DW02 by Luminus Devices
Overview of CDM-9-4027-90-36-DW02 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM-9-4027-90-36-DW02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1561-ND
|
DigiKey | LED MOD CDM WHITE RECT 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
341 In Stock |
|
$3.1059 / $7.2300 | Buy Now |
DISTI #
CDM-9-4027-90-36-D
|
Avnet Americas | Warm Dimming Chip On Board LED Spot Module White 990lm 92CRI 300mA Tray - Trays (Alt: CDM-9-4027-90-36-D) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.6880 / $3.2130 | Buy Now |
DISTI #
896-CDM940279036DW02
|
Mouser Electronics | LED Lighting Modules COB Warm Dimming LED 4000K to 2700K RoHS: Compliant | 0 |
|
$3.1000 / $3.2300 | Order Now |
DISTI #
CDM-9-4027-90-36-DW02
|
EBV Elektronik | (Alt: CDM-9-4027-90-36-DW02) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CDM-9-4027-90-36-DW02
CDM-9-4027-90-36-DW02 CAD Models
CDM-9-4027-90-36-DW02 Part Data Attributes:
|
CDM-9-4027-90-36-DW02
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CDM-9-4027-90-36-DW02
Luminus Devices
COB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | COB |