Part Details for CDM62256E10 by Intersil Corporation
Overview of CDM62256E10 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CDM62256E10
CDM62256E10 CAD Models
CDM62256E10 Part Data Attributes:
|
CDM62256E10
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDM62256E10
Intersil Corporation
CDM62256E10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CDM62256E10
This table gives cross-reference parts and alternative options found for CDM62256E10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDM62256E10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDH8832P-70DMHR | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, | Electronic Designs Inc | CDM62256E10 vs EDH8832P-70DMHR |
EDH8832C-15QMHR | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, | Electronic Designs Inc | CDM62256E10 vs EDH8832C-15QMHR |
EDH8832P-12QMHR | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | CDM62256E10 vs EDH8832P-12QMHR |
EDI8832C55QB | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, | Electronic Designs Inc | CDM62256E10 vs EDI8832C55QB |
EDH8832P-10KMHR | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | CDM62256E10 vs EDH8832P-10KMHR |
EDH8832C-12CMHR | SRAM Module, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | CDM62256E10 vs EDH8832C-12CMHR |
EDH8832P-10QMHR | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | CDM62256E10 vs EDH8832P-10QMHR |
EDH8832P-12DMHR | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | CDM62256E10 vs EDH8832P-12DMHR |
EDI8832P55CB | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, | Electronic Designs Inc | CDM62256E10 vs EDI8832P55CB |
EDH8832P-70KMHR | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, | Electronic Designs Inc | CDM62256E10 vs EDH8832P-70KMHR |