There are no models available for this part yet.
Overview of CDNA2B40-1300N-D by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1300NBGI | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz | |
F1300NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for CDNA2B40-1300N-D by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74232262
|
RS | CYLINDER, POWER LOCK, TIE ROD, AIR, CNA2 SERIES | SMC Corporation CDNA2B40-1300N-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$663.8300 | RFQ |