Part Details for CDNBS16-T03 by Bourns Inc
Overview of CDNBS16-T03 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDNBS16-T03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0606
|
Newark | Dio Tvs Array Vwm 03V 500W Unidir Soic16 /Tape & Reel - 13" Reel |Bourns CDNBS16-T03 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.7700 | Buy Now |
DISTI #
CDNBS16-T03-ND
|
DigiKey | TVS DIODE 3VWM 23VC 16SOIC Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6250 | Buy Now |
DISTI #
CDNBS16-T03
|
Avnet Americas | Diode TVS Octal Uni-Dir 3V 500W 16-Pin SOIC N - Tape and Reel (Alt: CDNBS16-T03) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
652-CDNBS16-T03
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Array 3VOLT RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $4.8400 | Buy Now |
DISTI #
CDNBS16-T03
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Array 3VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.6300 | Buy Now |
DISTI #
CDNBS16-T03
|
Avnet Americas | Diode TVS Octal Uni-Dir 3V 500W 16-Pin SOIC N - Tape and Reel (Alt: CDNBS16-T03) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
CDNBS16-T03
|
Avnet Americas | Diode TVS Octal Uni-Dir 3V 500W 16-Pin SOIC N - Tape and Reel (Alt: CDNBS16-T03) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6250 / $1.8460 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6500 / $4.8400 | Buy Now |
Part Details for CDNBS16-T03
CDNBS16-T03 CAD Models
CDNBS16-T03 Part Data Attributes
|
CDNBS16-T03
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDNBS16-T03
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 3V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |