Part Details for CDNBS16-T12C by Bourns Inc
Overview of CDNBS16-T12C by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDNBS16-T12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDNBS16-T12C-ND
|
DigiKey | TVS DIODE 12VWM 33VC 16SOIC Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2500 | Buy Now |
DISTI #
CDNBS16-T12C
|
Avnet Americas | Diode TVS Octal Bi-Dir 12V 500W 16-Pin SOIC N - Tape and Reel (Alt: CDNBS16-T12C) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.4200 | Buy Now |
DISTI #
652-CDNBS16-T12C
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Array 12VOLT RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $3.7200 | Buy Now |
|
Quest Components | 500 W, BIDIRECTIONAL, 8 ELEMENT, SILICON, TVS DIODE | 1038 |
|
$0.9844 / $2.3438 | Buy Now |
DISTI #
CDNBS16-T12C
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Array 12VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.2500 | Buy Now |
DISTI #
CDNBS16-T12C
|
Avnet Americas | Diode TVS Octal Bi-Dir 12V 500W 16-Pin SOIC N - Tape and Reel (Alt: CDNBS16-T12C) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.4200 | Buy Now |
DISTI #
CDNBS16-T12C
|
Avnet Americas | Diode TVS Octal Bi-Dir 12V 500W 16-Pin SOIC N - Tape and Reel (Alt: CDNBS16-T12C) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $3.7200 | Buy Now |
Part Details for CDNBS16-T12C
CDNBS16-T12C CAD Models
CDNBS16-T12C Part Data Attributes
|
CDNBS16-T12C
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDNBS16-T12C
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 8 Element, Silicon, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CDNBS16-T12C
This table gives cross-reference parts and alternative options found for CDNBS16-T12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDNBS16-T12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDNBS16-T24C | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 8 Element, Silicon, ROHS COMPLIANT, SOIC-16 | Bourns Inc | CDNBS16-T12C vs CDNBS16-T24C |