Part Details for CDP1802ACD3 by Intersil Corporation
Overview of CDP1802ACD3 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CDP1802ACD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH-RELIABILITY CMOS 8-BIT MICROPROCESSOR Microprocessor, 8-Bit, 3.6MHz, CMOS, CDIP40 RoHS: Not Compliant | Europe - 297 |
|
RFQ |
Part Details for CDP1802ACD3
CDP1802ACD3 CAD Models
CDP1802ACD3 Part Data Attributes
|
CDP1802ACD3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1802ACD3
Intersil Corporation
8-BIT, 3.6MHz, MICROPROCESSOR, CDIP40, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 8 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.6 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e4 | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Speed | 3.6 MHz | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CDP1802ACD3
This table gives cross-reference parts and alternative options found for CDP1802ACD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1802ACD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF6809C | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | CDP1802ACD3 vs EF6809C |
EF68B09J | Microprocessor, 8-Bit, 2MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | CDP1802ACD3 vs EF68B09J |
MD80C88-2/883 | 8-BIT, 8MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | Intersil Corporation | CDP1802ACD3 vs MD80C88-2/883 |
5962-8513303QA | Microprocessor, 80-Bit, 6MHz, HMOS, | Defense Logistics Agency | CDP1802ACD3 vs 5962-8513303QA |
EF6809CV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | CDP1802ACD3 vs EF6809CV |
EF68A09E-JV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | CDP1802ACD3 vs EF68A09E-JV |
8405202QA | 16-BIT, 8MHz, MICROPROCESSOR, CDIP40 | Intersil Corporation | CDP1802ACD3 vs 8405202QA |
MC68B09CP | 8-BIT, 2MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | CDP1802ACD3 vs MC68B09CP |
EF6809E-JV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | CDP1802ACD3 vs EF6809E-JV |
CDP1802ACE | 8-BIT, 3.2MHz, MICROPROCESSOR, PDIP40 | Intersil Corporation | CDP1802ACD3 vs CDP1802ACE |