Part Details for CDP1879CD1 by Rochester Electronics LLC
Overview of CDP1879CD1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1879CD1
CDP1879CD1 CAD Models
CDP1879CD1 Part Data Attributes
|
CDP1879CD1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CDP1879CD1
Rochester Electronics LLC
1 TIMER(S), REAL TIME CLOCK, CDIP24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MIN PROGRAMMABLE DELAY = 488.2US; LOW STANDBY VOLTAGE WITH EXTERNAL CLOCK; 4 TIME BASE I/P OPTIONS | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-CDIP-T24 | |
Number of Terminals | 24 | |
Number of Timers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |