Part Details for CDR01BP150BJMS by Kyocera AVX Components
Overview of CDR01BP150BJMS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BP150BJMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BP150BJMS
|
Avnet Americas | Cap Ceramic 15pF 100V C0G 5% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR01BP150BJMS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR01BP150BJMS
CDR01BP150BJMS CAD Models
CDR01BP150BJMS Part Data Attributes
|
CDR01BP150BJMS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR01BP150BJMS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e4 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BP150BJMS
This table gives cross-reference parts and alternative options found for CDR01BP150BJMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BP150BJMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BP150BJZSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000015 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR01BP150BJMS vs CDR01BP150BJZSAJ |
05001-150BJMCB | CAP,CERAMIC,15PF,100VDC,5% -TOL,5% +TOL,BP TC CODE,-30,30PPM TC,0805 CASE | Vishay Vitramon | CDR01BP150BJMS vs 05001-150BJMCB |
CDR01BP150BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BP150BJMS vs CDR01BP150BJZP |
05006-BP150BJMCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0805, | Vishay Intertechnologies | CDR01BP150BJMS vs 05006-BP150BJMCC |
05006-BP150BJUHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0805, | Vishay Intertechnologies | CDR01BP150BJMS vs 05006-BP150BJUHT |
CDR01BP150BJMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BP150BJMS vs CDR01BP150BJMR |
CDR01BP150BJMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BP150BJMS vs CDR01BP150BJMM |
CDR01BP150BJWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0805, | Metuchen Capacitors Inc | CDR01BP150BJMS vs CDR01BP150BJWM |
CDR01BP150BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BP150BJMS vs CDR01BP150BJUS |
CDR01BP150BJURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BP150BJMS vs CDR01BP150BJURAB |