There are no models available for this part yet.
Overview of CDR01BX151BKMP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR01BX151BKMP by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR01BX151BKMP
|
Avnet Americas | Cap Ceramic 150pF 100V X7R 10% SMD 0805 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR01BX151BKMP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR01BX151BKMP by Kyocera AVX Components
Part Data Attributes for CDR01BX151BKMP by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.397 mm
|
JESD-609 Code
|
e4
|
Length
|
2.032 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Palladium/Silver (Pd/Ag)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for CDR01BX151BKMP
This table gives cross-reference parts and alternative options found for CDR01BX151BKMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX151BKMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX151BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX151BKMP vs CDR01BX151BKUR |
CDR01BX151BKMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX151BKMP vs CDR01BX151BKMS |
CDR01BX151BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX151BKMP vs CDR01BX151BKZR |
CDR01BX151BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX151BKMP vs CDR01BX151BKUS |
CDR01BX151BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX151BKMP vs CDR01BX151BKWR |
CDR01BX151BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX151BKMP vs CDR01BX151BKWSAB |
CDR01BX151BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX151BKMP vs CDR01BX151BKUSAJ |
CDR01BX151BKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX151BKMP vs CDR01BX151BKWRAB |
CDR01BX151BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX151BKMP vs CDR01BX151BKUSAB |
CDR01BX151BKURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX151BKMP vs CDR01BX151BKURAB |