There are no models available for this part yet.
Overview of CDR01BX151BKWM by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR01BX151BKWM by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR01BX151BKWM
|
Avnet Americas | Cap Ceramic 150pF 100V X7R 10% SMD 0805 (1%FR) 125?C Bulk - Bulk (Alt: CDR01BX151BKWM) RoHS: Not Compliant Min Qty: 236 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR01BX151BKWM by KEMET Corporation
Part Data Attributes for CDR01BX151BKWM by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.98 mm
|
JESD-609 Code
|
e0
|
Length
|
2.03 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for CDR01BX151BKWM
This table gives cross-reference parts and alternative options found for CDR01BX151BKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX151BKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805P151K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKWM vs C0805P151K1XSL |
C0805P151K1XRH | Cap,Ceramic,150pF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX151BKWM vs C0805P151K1XRH |
C0805P151K1XSH | Cap,Ceramic,150pF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX151BKWM vs C0805P151K1XSH |
C0805P151K1XMH | Cap,Ceramic,150pF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX151BKWM vs C0805P151K1XMH |
C0805P151K1XML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKWM vs C0805P151K1XML |
C0805P151K1XPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKWM vs C0805P151K1XPL |
CDR01BX151BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKWM vs CDR01BX151BKZR |
C0805P151K1XPH | Cap,Ceramic,150pF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX151BKWM vs C0805P151K1XPH |
C0805P151K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKWM vs C0805P151K1XSC |
CDR01BX151BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKWM vs CDR01BX151BKUR |