Part Details for CDR01BX151BKZR by KEMET Corporation
Overview of CDR01BX151BKZR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX151BKZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX151BKZR
|
Avnet Americas | Cap Ceramic 150pF 100V X7R 10% SMD 0805 125?C Bulk - Bulk (Alt: CDR01BX151BKZR) RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8423 | Buy Now |
DISTI #
CDR01BX151BKZR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150PF 100V 10% Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6900 / $0.8700 | Buy Now |
Part Details for CDR01BX151BKZR
CDR01BX151BKZR CAD Models
CDR01BX151BKZR Part Data Attributes
|
CDR01BX151BKZR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BX151BKZR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 63 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX151BKZR
This table gives cross-reference parts and alternative options found for CDR01BX151BKZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX151BKZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805P151K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKZR vs C0805P151K1XSL |
C0805P151K1XRH | Cap,Ceramic,150pF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX151BKZR vs C0805P151K1XRH |
CDR01BX151BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKZR vs CDR01BX151BKWM |
C0805P151K1XSH | Cap,Ceramic,150pF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX151BKZR vs C0805P151K1XSH |
C0805P151K1XMH | Cap,Ceramic,150pF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX151BKZR vs C0805P151K1XMH |
C0805P151K1XML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKZR vs C0805P151K1XML |
C0805P151K1XPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKZR vs C0805P151K1XPL |
C0805P151K1XPH | Cap,Ceramic,150pF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX151BKZR vs C0805P151K1XPH |
C0805P151K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKZR vs C0805P151K1XSC |
CDR01BX151BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BKZR vs CDR01BX151BKUR |