Part Details for CDR01BX471BKYPAB by Vishay Vitramon
Overview of CDR01BX471BKYPAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR01BX471BKYPAB
CDR01BX471BKYPAB CAD Models
CDR01BX471BKYPAB Part Data Attributes
|
CDR01BX471BKYPAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR01BX471BKYPAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX471BKYPAB
This table gives cross-reference parts and alternative options found for CDR01BX471BKYPAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX471BKYPAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX471BKURAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR01BX471BKYPAB vs CDR01BX471BKURAJ |
CDR01BX471BKMRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX471BKYPAB vs CDR01BX471BKMRAB |
CDR01BX471BKMRAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX471BKYPAB vs CDR01BX471BKMRAJ |
CDR01BX471BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX471BKYPAB vs CDR01BX471BKUM |
CDR01BX471BKTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX471BKYPAB vs CDR01BX471BKTR |
CDR01BX471BKMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX471BKYPAB vs CDR01BX471BKMR |
CDR01BX471BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX471BKYPAB vs CDR01BX471BKUSAJ |
CDR01BX471BKZR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00047uF, 0805, | Presidio Components Inc | CDR01BX471BKYPAB vs CDR01BX471BKZR |
CDR01BX471BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX471BKYPAB vs CDR01BX471BKWSAJ |
CDR01BX471BKWRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX471BKYPAB vs CDR01BX471BKWRAR |