Part Details for CDR02BP221BJUR by KEMET Corporation
Overview of CDR02BP221BJUR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR02BP221BJUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR02BP221BJUR
|
Avnet Americas | Cap Ceramic 220pF 100V C0G 5% SMD 1805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR02BP221BJUR) RoHS: Not Compliant Min Qty: 227 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4794 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ |
Part Details for CDR02BP221BJUR
CDR02BP221BJUR CAD Models
CDR02BP221BJUR Part Data Attributes
|
CDR02BP221BJUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR02BP221BJUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR02BP221BJUR
This table gives cross-reference parts and alternative options found for CDR02BP221BJUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR02BP221BJUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BP221BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BP221BJUR vs CDR02BP221BJYR |
CDR02BP221BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BP221BJUR vs CDR02BP221BJUS |
CDR02BP221BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BP221BJUR vs CDR02BP221BJSS |
CDR02BP221BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BP221BJUR vs CDR02BP221BJZS |
C1805P221J1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BP221BJUR vs C1805P221J1GRL |
CDR02BP221BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BP221BJUR vs CDR02BP221BJSM |
CDR02BP221BJWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BP221BJUR vs CDR02BP221BJWS |
C1805P221J1GPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BP221BJUR vs C1805P221J1GPC7189 |
CDR02BP221BJWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BP221BJUR vs CDR02BP221BJWP |
CDR02BP221BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BP221BJUR vs CDR02BP221BJYS |