Part Details for CDR02BP221BJURAJ by Vishay Vitramon
Overview of CDR02BP221BJURAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR02BP221BJURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR02BP221BJURAJ-ND
|
DigiKey | CAP CER 220PF 100V BP 1805 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR02BP221BJURAJ
CDR02BP221BJURAJ CAD Models
CDR02BP221BJURAJ Part Data Attributes
|
CDR02BP221BJURAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR02BP221BJURAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00022 uF, SURFACE MOUNT, 1805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR02BP221BJURAJ
This table gives cross-reference parts and alternative options found for CDR02BP221BJURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR02BP221BJURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BP221BJTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, | Kyocera AVX Components | CDR02BP221BJURAJ vs CDR02BP221BJTR |
CDR02BP221BJYRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BP221BJURAJ vs CDR02BP221BJYRAT |
CDR02BP221BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, | Kyocera AVX Components | CDR02BP221BJURAJ vs CDR02BP221BJYS |
CDR02BP221BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, | Kyocera AVX Components | CDR02BP221BJURAJ vs CDR02BP221BJZS |
CDR02BP221BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | Kyocera AVX Components | CDR02BP221BJURAJ vs CDR02BP221BJSR |
CDR02BP221BJURAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00022 uF, SURFACE MOUNT, 1805, CHIP | Vishay Vitramon | CDR02BP221BJURAJ vs CDR02BP221BJURAT |
CDR02BP221BJUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00022 uF, SURFACE MOUNT, 1805, CHIP | Vishay Vitramon | CDR02BP221BJURAJ vs CDR02BP221BJUSAJ |
CDR02BP221BJMMAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00022 uF, SURFACE MOUNT, 1805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR02BP221BJURAJ vs CDR02BP221BJMMAB |
CDR02BP221BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP | Kyocera AVX Components | CDR02BP221BJURAJ vs CDR02BP221BJUP |
CDR02BP221BJWR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00022uF, 1805, | Metuchen Capacitors Inc | CDR02BP221BJURAJ vs CDR02BP221BJWR |