There are no models available for this part yet.
Overview of CDR02BX472BKUR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR02BX472BKUR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR02BX472BKUR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2001 | Buy Now | |
DISTI #
CDR02BX472BKUR
|
Avnet Americas | Cap Ceramic 0.0047uF 100V X7R 10% SMD 1805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR02BX472BKUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4622 | Buy Now | |
Onlinecomponents.com | Cap Ceramic 0.0047uF 100V X7R 10% SMD 1805 (0.01%FR) 125°C Bulk |
2342 In Stock |
|
$1.0700 | Buy Now | ||
DISTI #
CDR02BX472BKUR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$3.2100 | Buy Now |
CAD Models for CDR02BX472BKUR by Kyocera AVX Components
Part Data Attributes for CDR02BX472BKUR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
28 Weeks
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.397 mm
|
JESD-609 Code
|
e0
|
Length
|
4.572 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for CDR02BX472BKUR
This table gives cross-reference parts and alternative options found for CDR02BX472BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR02BX472BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BX472BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX472BKUR vs CDR02BX472BKUSAB |
CDR02BX472BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX472BKUR vs CDR02BX472BKUSAT |
CDR02BX472BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, CHIP | Kyocera AVX Components | CDR02BX472BKUR vs CDR02BX472BKSR |
CDR02BX472BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX472BKUR vs CDR02BX472BKZSAT |
CDR02BX472BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, | Kyocera AVX Components | CDR02BX472BKUR vs CDR02BX472BKYP |
CDR02BX472BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX472BKUR vs CDR02BX472BKWSAR |
CDR02BX472BKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX472BKUR vs CDR02BX472BKUSAR |
CDR02BX472BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX472BKUR vs CDR02BX472BKWSAB |
CDR02BX472BKURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX472BKUR vs CDR02BX472BKURAB |
CDR02BX472BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 1805, CHIP | Kyocera AVX Components | CDR02BX472BKUR vs CDR02BX472BKUM |