Part Details for CDR02BX822BKMSAJ by Vishay Vitramon
Overview of CDR02BX822BKMSAJ by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR02BX822BKMSAJ
CDR02BX822BKMSAJ CAD Models
CDR02BX822BKMSAJ Part Data Attributes
|
CDR02BX822BKMSAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR02BX822BKMSAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0082 uF, SURFACE MOUNT, 1805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR02BX822BKMSAJ
This table gives cross-reference parts and alternative options found for CDR02BX822BKMSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR02BX822BKMSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1805A822K1XAH7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, | KEMET Corporation | CDR02BX822BKMSAJ vs C1805A822K1XAH7800 |
C1805Q822K1XAH7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, | KEMET Corporation | CDR02BX822BKMSAJ vs C1805Q822K1XAH7800 |
CDR02BX822BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, | Kyocera AVX Components | CDR02BX822BKMSAJ vs CDR02BX822BKYP |
CDR02BX822BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX822BKMSAJ vs CDR02BX822BKUSAJ |
CDR02BX822BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP | Kyocera AVX Components | CDR02BX822BKMSAJ vs CDR02BX822BKUS |
CDR02BX822BKMSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0082 uF, SURFACE MOUNT, 1805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR02BX822BKMSAJ vs CDR02BX822BKMSAT |
C1805Q822K1XAH7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, | KEMET Corporation | CDR02BX822BKMSAJ vs C1805Q822K1XAH7210 |
C1805A822K1XAH7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, | KEMET Corporation | CDR02BX822BKMSAJ vs C1805A822K1XAH7210 |
C1805Q822K1XAHTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, | KEMET Corporation | CDR02BX822BKMSAJ vs C1805Q822K1XAHTU |
CDR02BX822BKYSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0082 uF, SURFACE MOUNT, 1805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR02BX822BKMSAJ vs CDR02BX822BKYSAT |