There are no models available for this part yet.
Overview of CDR03BP102BJMM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR03BP102BJMM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR03BP102BJMM
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 5% SMD 1808 (1%FR) 125°C Bulk - Bulk (Alt: CDR03BP102BJMM) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR03BP102BJMM by Kyocera AVX Components
Part Data Attributes for CDR03BP102BJMM by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.032 mm
|
JESD-609 Code
|
e4
|
Length
|
4.572 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Palladium/Silver (Pd/Ag)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.032 mm
|
Alternate Parts for CDR03BP102BJMM
This table gives cross-reference parts and alternative options found for CDR03BP102BJMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BP102BJMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BP102BJYSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BP102BJMM vs CDR03BP102BJYSAB |
CDR03BP102BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BP102BJMM vs CDR03BP102BJZP |
CDR03BP102BJMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP102BJMM vs CDR03BP102BJMP |
CDR03BP102BJNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP102BJMM vs CDR03BP102BJNP |
CDR03BP102BJZSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BP102BJMM vs CDR03BP102BJZSAT |
CDR03BP102BJUPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BP102BJMM vs CDR03BP102BJUPAP |
CDR03BP102BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BP102BJMM vs CDR03BP102BJYS |
CDR03BP102BJMSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BP102BJMM vs CDR03BP102BJMSAJ |
CDR03BP102BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP102BJMM vs CDR03BP102BJSS |
CDR03BP102BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP102BJMM vs CDR03BP102BJSM |