Part Details for CDR03BP102BKSP by KEMET Corporation
Overview of CDR03BP102BKSP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BP102BKSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BP102BKSP
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 10% SMD 1808 (0.1%FR) 125°C Bulk - Custom Tape W/Leader (Alt: CDR03BP102BKSP) RoHS: Not Compliant Min Qty: 336 Package Multiple: 336 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CDR03BP102BKSP
CDR03BP102BKSP CAD Models
CDR03BP102BKSP Part Data Attributes
|
CDR03BP102BKSP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR03BP102BKSP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BP102BKSP
This table gives cross-reference parts and alternative options found for CDR03BP102BKSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BP102BKSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BP102BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP102BKSP vs CDR03BP102BKZM |
CDR03BP102BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP102BKSP vs CDR03BP102BKYS |
C1808P102K1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP102BKSP vs C1808P102K1GSC |
CDR03BP102BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP102BKSP vs CDR03BP102BKWS |
C1808P102K1GPH | Cap,Ceramic,1nF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,1808 Case | KEMET Corporation | CDR03BP102BKSP vs C1808P102K1GPH |
CDR03BP102BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP102BKSP vs CDR03BP102BKWR |
CDR03BP102BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP102BKSP vs CDR03BP102BKSR |
CDR03BP102BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP102BKSP vs CDR03BP102BKUS |
C1808P102K1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP102BKSP vs C1808P102K1GRC |
C1808P102K1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP102BKSP vs C1808P102K1GMC |