Part Details for CDR03BP471BJUR by Kyocera AVX Components
Overview of CDR03BP471BJUR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BP471BJUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H5138
|
Newark | Capacitor, ceramic,470Pf,100Vdc,5-% Tol,5+% Tol, bp-Tc Code,-15,15%-Tc,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR03BP471BJUR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $12.4200 | Buy Now |
DISTI #
478-CDR03BP471BJUR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 3000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6153 | Buy Now |
DISTI #
CDR03BP471BJUR
|
Avnet Americas | Cap Ceramic 470pF 100V C0G 5% SMD 1808 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR03BP471BJUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6486 / $9.9965 | Buy Now |
DISTI #
CDR03BP471BJUR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$3.6000 | Buy Now |
Part Details for CDR03BP471BJUR
CDR03BP471BJUR CAD Models
CDR03BP471BJUR Part Data Attributes
|
CDR03BP471BJUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR03BP471BJUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.032 mm |
Alternate Parts for CDR03BP471BJUR
This table gives cross-reference parts and alternative options found for CDR03BP471BJUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BP471BJUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BP471BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | Presidio Components Inc | CDR03BP471BJUR vs CDR03BP471BJUS |
CDR03BP471BJZPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BP471BJUR vs CDR03BP471BJZPAP |
CDR03BP471BJYRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BP471BJUR vs CDR03BP471BJYRAT |
CDR03BP471BJWRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BP471BJUR vs CDR03BP471BJWRAT |
CDR03BP471BJZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BP471BJUR vs CDR03BP471BJZSAT |
CDR03BP471BJWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BP471BJUR vs CDR03BP471BJWRAB |
CDR03BP471BJUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BP471BJUR vs CDR03BP471BJUSAJ |