Part Details for CDR03BX153BKUP by Kyocera AVX Components
Overview of CDR03BX153BKUP by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX153BKUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J2672
|
Newark | Capacitor, ceramic,15Nf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR03BX153BKUP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
478-CDR03BX153BKUP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 3000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6153 | Buy Now |
DISTI #
CDR03BX153BKUP
|
Avnet Americas | Cap Ceramic 0.015uF 100V X7R 10% SMD 1808 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR03BX153BKUP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3243 / $4.9982 | Buy Now |
DISTI #
CDR03BX153BKUP
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$3.6000 | Buy Now |
Part Details for CDR03BX153BKUP
CDR03BX153BKUP CAD Models
CDR03BX153BKUP Part Data Attributes:
|
CDR03BX153BKUP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR03BX153BKUP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.032 mm |
Alternate Parts for CDR03BX153BKUP
This table gives cross-reference parts and alternative options found for CDR03BX153BKUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX153BKUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX153BKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX153BKUP vs CDR03BX153BKMSAT |
CDR03BX153BKYSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BX153BKUP vs CDR03BX153BKYSAC |
CDR03BX153BKMSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX153BKUP vs CDR03BX153BKMSAJ |
1808A1000153KBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1808, | Knowles Capacitors | CDR03BX153BKUP vs 1808A1000153KBB |
1808A1000153KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CDR03BX153BKUP vs 1808A1000153KBT |
CDR03BX153BKYSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX153BKUP vs CDR03BX153BKYSAJ |
1808Y1000153KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX153BKUP vs 1808Y1000153KBR |
CDR03BX153BKZPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BX153BKUP vs CDR03BX153BKZPAC |
CDR03BX153BKURAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX153BKUP vs CDR03BX153BKURAT |
CDR03BX153BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1808, | Presidio Components Inc | CDR03BX153BKUP vs CDR03BX153BKMR |