Part Details for CDR03BX333BKMM by Kyocera AVX Components
Overview of CDR03BX333BKMM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX333BKMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BX333BKMM
|
Avnet Americas | Cap Ceramic 0.033uF 100V X7R 10% SMD 1808 (1%FR) 125?C Bulk - Bulk (Alt: CDR03BX333BKMM) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR03BX333BKMM
CDR03BX333BKMM CAD Models
CDR03BX333BKMM Part Data Attributes
|
CDR03BX333BKMM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR03BX333BKMM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e4 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.032 mm |
Alternate Parts for CDR03BX333BKMM
This table gives cross-reference parts and alternative options found for CDR03BX333BKMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX333BKMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX333BKURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX333BKMM vs CDR03BX333BKURAB |
CDR03BX333BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX333BKMM vs CDR03BX333BKWR |
CDR03BX333BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX333BKMM vs CDR03BX333BKSP |
CDR03BX333BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX333BKMM vs CDR03BX333BKUSAJ |
CDR03BX333BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX333BKMM vs CDR03BX333BKSR |
CDR03BX333BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX333BKMM vs CDR03BX333BKWSAR |
CDR03BX333BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX333BKMM vs CDR03BX333BKSS |
CDR03BX333BKNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX333BKMM vs CDR03BX333BKNR |
CDR03BX333BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX333BKMM vs CDR03BX333BKZSAT |
CDR03BX333BKYSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX333BKMM vs CDR03BX333BKYSAR |