There are no models available for this part yet.
Overview of CDR03BX333BKUS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR03BX333BKUS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR03BX333BKUS-ND
|
DigiKey | CAP CER 0.033UF 100V BX 1808 Min Qty: 7500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6013 | Buy Now | |
DISTI #
CDR03BX333BKUS
|
Avnet Americas | Cap Ceramic 0.033uF 100V X7R 10% SMD 1808 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR03BX333BKUS) RoHS: Not Compliant Min Qty: 227 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4794 | Buy Now | |
Quest Components | Capacitor, Ceramic, 33nf, 100V, 10±% | 428 |
|
$0.2590 / $0.5550 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 33nf, 100V, 10±% | 155 |
|
$1.2070 / $2.4140 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 33nf, 100V, 10±% | 78 |
|
$0.4800 / $0.8000 | Buy Now |
CAD Models for CDR03BX333BKUS by KEMET Corporation
Part Data Attributes for CDR03BX333BKUS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.295 mm
|
JESD-609 Code
|
e0
|
Length
|
4.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.03 mm
|
Alternate Parts for CDR03BX333BKUS
This table gives cross-reference parts and alternative options found for CDR03BX333BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX333BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808P333K1XPL7189 | Cap,Ceramic,33nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case | KEMET Corporation | CDR03BX333BKUS vs C1808P333K1XPL7189 |
CDR03BX333BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX333BKUS vs CDR03BX333BKWM |
CDR03BX333BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX333BKUS vs CDR03BX333BKSP |
CDR03BX333BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX333BKUS vs CDR03BX333BKWP |
C1808P333K1XMH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | KEMET Corporation | CDR03BX333BKUS vs C1808P333K1XMH7246 |
CDR03BX333BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX333BKUS vs CDR03BX333BKSM |
CDR03BX333BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX333BKUS vs CDR03BX333BKSR |
C1808P333K1XPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX333BKUS vs C1808P333K1XPL |
CDR03BX333BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX333BKUS vs CDR03BX333BKYR |
CDR03BX333BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX333BKUS vs CDR03BX333BKSS |