Part Details for CDR04BX154AKUR by KEMET Corporation
Overview of CDR04BX154AKUR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR04BX154AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR04BX154AKUR
|
Avnet Americas | Cap Ceramic 0.15uF 50V X7R 10% SMD 1812 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR04BX154AKUR) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9827 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, BX, 15% TC, 0.15UF, SURFACE MOUNT, 1812 | 18 |
|
$1.5000 / $1.8750 | Buy Now |
Part Details for CDR04BX154AKUR
CDR04BX154AKUR CAD Models
CDR04BX154AKUR Part Data Attributes
|
CDR04BX154AKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR04BX154AKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for CDR04BX154AKUR
This table gives cross-reference parts and alternative options found for CDR04BX154AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR04BX154AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812P154K5XSC7189 | Cap,Ceramic,150nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1812 Case | KEMET Corporation | CDR04BX154AKUR vs C1812P154K5XSC7189 |
C1812P154K5XSC7246 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX154AKUR vs C1812P154K5XSC7246 |
C1812P154K5XPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX154AKUR vs C1812P154K5XPL |
C1812P154K5XPL7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1812, | KEMET Corporation | CDR04BX154AKUR vs C1812P154K5XPL7246 |
C1812P154K5XPC7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1812, | KEMET Corporation | CDR04BX154AKUR vs C1812P154K5XPC7246 |
C1812P154K5XSL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX154AKUR vs C1812P154K5XSL |
C1812P154K5XML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX154AKUR vs C1812P154K5XML |
C1812P154K5XPL7189 | Cap,Ceramic,150nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1812 Case | KEMET Corporation | CDR04BX154AKUR vs C1812P154K5XPL7189 |
CDR04BX154AKYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BX154AKUR vs CDR04BX154AKYM |
C1812P154K5XML7189 | Cap,Ceramic,150nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1812 Case | KEMET Corporation | CDR04BX154AKUR vs C1812P154K5XML7189 |