Part Details for CDR04BX473BKSP by Kyocera AVX Components
Overview of CDR04BX473BKSP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR04BX473BKSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR04BX473BKSP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 3000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2271 | Buy Now |
DISTI #
CDR04BX473BKSP
|
Avnet Americas | Cap Ceramic 0.047uF 100V X7R 10% SMD 1812 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR04BX473BKSP) RoHS: Not Compliant Min Qty: 153 Package Multiple: 153 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1123 / $11.6882 | Buy Now |
DISTI #
CDR04BX473BKSP
|
Avnet Americas | Cap Ceramic 0.047uF 100V X7R 10% SMD 1812 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR04BX473BKSP) RoHS: Not Compliant Min Qty: 153 Package Multiple: 153 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1123 / $11.6882 | Buy Now |
DISTI #
CDR04BX473BKSP
|
Avnet Americas | Cap Ceramic 0.047uF 100V X7R 10% SMD 1812 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR04BX473BKSP) RoHS: Not Compliant Min Qty: 153 Package Multiple: 153 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1123 / $11.6882 | Buy Now |
Part Details for CDR04BX473BKSP
CDR04BX473BKSP CAD Models
CDR04BX473BKSP Part Data Attributes
|
CDR04BX473BKSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR04BX473BKSP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.175 mm |
Alternate Parts for CDR04BX473BKSP
This table gives cross-reference parts and alternative options found for CDR04BX473BKSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR04BX473BKSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812A473K1XALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | CDR04BX473BKSP vs C1812A473K1XALTU |
C1812Q473K1XAHTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | CDR04BX473BKSP vs C1812Q473K1XAHTU |
C1812Q473K1XAGTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | CDR04BX473BKSP vs C1812Q473K1XAGTU |
C1812Q473K1XAG7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | CDR04BX473BKSP vs C1812Q473K1XAG7800 |
C1812Q473K1XAGTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | CDR04BX473BKSP vs C1812Q473K1XAGTM |
C1812A473K1XACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | CDR04BX473BKSP vs C1812A473K1XACTM |
C1812A473K1XAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | CDR04BX473BKSP vs C1812A473K1XAL7025 |
C1812Q473K1XAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | CDR04BX473BKSP vs C1812Q473K1XAL7215 |
C1812A473K1XAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | CDR04BX473BKSP vs C1812A473K1XAL7215 |
CDR04BX473BKYSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BX473BKSP vs CDR04BX473BKYSAJ |