Part Details for CDR05BX683BKUR-ZANAF by Kyocera AVX Components
Overview of CDR05BX683BKUR-ZANAF by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR05BX683BKUR-ZANAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR05BX683BKUR-ZANAFTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 250 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8952 | Buy Now |
DISTI #
CDR05BX683BKUR-ZAN
|
Avnet Americas | Cap Ceramic 0.068uF 100V X7R 10% 1825 Bulk - Tape and Reel (Alt: CDR05BX683BKUR-ZAN) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |