Part Details for CDR06BP103BKSS by Kyocera AVX Components
Overview of CDR06BP103BKSS by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR06BP103BKSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J3852
|
Newark | Capacitor, ceramic,10Nf,100Vdc,10-% Tol,10+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR06BP103BKSS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now |
DISTI #
478-CDR06BP103BKSS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4554 | Buy Now |
DISTI #
CDR06BP103BKSS
|
Avnet Americas | Cap Ceramic 0.01uF 100V C0G 10% SMD 2225 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR06BP103BKSS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3098 / $13.0723 | Buy Now |
Part Details for CDR06BP103BKSS
CDR06BP103BKSS CAD Models
CDR06BP103BKSS Part Data Attributes
|
CDR06BP103BKSS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR06BP103BKSS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 5.715 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BP103BKSS
This table gives cross-reference parts and alternative options found for CDR06BP103BKSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BP103BKSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225A103K1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 2225, CHIP | KEMET Corporation | CDR06BP103BKSS vs C2225A103K1GAL |
C2225A103K1GAG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 2225, CHIP | KEMET Corporation | CDR06BP103BKSS vs C2225A103K1GAG |
C2225A103K1GAH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 2225, CHIP | KEMET Corporation | CDR06BP103BKSS vs C2225A103K1GAH |