Part Details for CDR11BP102AFMP by Kyocera AVX Components
Overview of CDR11BP102AFMP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR11BP102AFMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR11BP102AFMP
|
Avnet Americas | Cap Ceramic 0.001uF 50V C0G 1% SMD (0.1%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR11BP102AFMP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CDR11BP102AFMP
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 1% pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for CDR11BP102AFMP
CDR11BP102AFMP CAD Models
CDR11BP102AFMP Part Data Attributes
|
CDR11BP102AFMP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BP102AFMP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP102AFMP
This table gives cross-reference parts and alternative options found for CDR11BP102AFMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP102AFMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP102AFUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AFMP vs CDR12BP102AFUR |
CDR11BP102AFNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AFMP vs CDR11BP102AFNM |
CDR11BP102AFNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AFMP vs CDR11BP102AFNP |
CDR11BP102AFMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AFMP vs CDR11BP102AFMM |
CDR13BP102AFMS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR11BP102AFMP vs CDR13BP102AFMS |
CDR12BP102AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AFMP vs CDR12BP102AFUM |
CDR11BP102AFNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AFMP vs CDR11BP102AFNR |
CDR12BP102AFSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AFMP vs CDR12BP102AFSP |
CDR12BP102AFWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AFMP vs CDR12BP102AFWS |
CDR11BP102AFNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AFMP vs CDR11BP102AFNS |