There are no models available for this part yet.
Overview of CDR11BP430AFNS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR11BP430AFNS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR11BP430AFNS
|
Avnet Americas | Cap Ceramic 43pF 50V C0G 1% SMD (0.001%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR11BP430AFNS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
CAD Models for CDR11BP430AFNS by Kyocera AVX Components
Part Data Attributes for CDR11BP430AFNS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0606
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000043 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e4
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/4/5
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Silver/Nickel/Gold (Ag/Ni/Au)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for CDR11BP430AFNS
This table gives cross-reference parts and alternative options found for CDR11BP430AFNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP430AFNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP430AFUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP430AFNS vs CDR12BP430AFUR |
CDR11BP430AFMM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 0606, | Presidio Components Inc | CDR11BP430AFNS vs CDR11BP430AFMM |
CDR12BP430AFWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP430AFNS vs CDR12BP430AFWM |
CDR12BP430AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP430AFNS vs CDR12BP430AFUS |
CDR11BP430AFMS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 0606, | Presidio Components Inc | CDR11BP430AFNS vs CDR11BP430AFMS |
CDR11BP430AFNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR11BP430AFNS vs CDR11BP430AFNM |
CDR12BP430AFSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP430AFNS vs CDR12BP430AFSR |
CDR12BP430AFUR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 0606, | Presidio Components Inc | CDR11BP430AFNS vs CDR12BP430AFUR |
CDR12BP430AFSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP430AFNS vs CDR12BP430AFSM |
CDR12BP430AFSM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 0606, | Presidio Components Inc | CDR11BP430AFNS vs CDR12BP430AFSM |