Part Details for CDR11BP470AFNM by Kyocera AVX Components
Overview of CDR11BP470AFNM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR11BP470AFNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR11BP470AFNM
|
Avnet Americas | Cap Ceramic 47pF 50V C0G 1% SMD (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR11BP470AFNM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR11BP470AFNM
CDR11BP470AFNM CAD Models
CDR11BP470AFNM Part Data Attributes
|
CDR11BP470AFNM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BP470AFNM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP470AFNM
This table gives cross-reference parts and alternative options found for CDR11BP470AFNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP470AFNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP470AFWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP470AFNM vs CDR12BP470AFWS |
CDR12BP470AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP470AFNM vs CDR12BP470AFWR |
CDR11BP470AFMP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0606, | Presidio Components Inc | CDR11BP470AFNM vs CDR11BP470AFMP |
CDR12BP470AFZM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0606, | Presidio Components Inc | CDR11BP470AFNM vs CDR12BP470AFZM |
CDR11BP470AFNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP470AFNM vs CDR11BP470AFNR |
CDR11BP470AFNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP470AFNM vs CDR11BP470AFNS |
CDR12BP470AFSM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0606, | Presidio Components Inc | CDR11BP470AFNM vs CDR12BP470AFSM |
CDR12BP470AFWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP470AFNM vs CDR12BP470AFWP |
CDR12BP470AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP470AFNM vs CDR12BP470AFUS |
CDR11BP470AFNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR11BP470AFNM vs CDR11BP470AFNR |