There are no models available for this part yet.
Overview of CDR12BG101AJUR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR12BG101AJUR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR12BG101AJUR
|
Avnet Americas | Cap Ceramic 100pF 50V +90?20ppm/C 5% SMD (0.01%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR12BG101AJUR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | ||
DISTI #
CDR12BG101AJUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 50V 5% Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
Buy Now |
CAD Models for CDR12BG101AJUR by Kyocera AVX Components
Part Data Attributes for CDR12BG101AJUR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0606
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
40 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e0
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/4/5
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BG
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for CDR12BG101AJUR
This table gives cross-reference parts and alternative options found for CDR12BG101AJUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG101AJUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG101AJSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.0001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BG101AJUR vs CDR12BG101AJSM |
CDR12BG101AJWM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.0001uF, 0606 | Kyocera AVX Components | CDR12BG101AJUR vs CDR12BG101AJWM |
CDR12BG101AJSP | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.0001uF, 0606 | Kyocera AVX Components | CDR12BG101AJUR vs CDR12BG101AJSP |
CDR12BG101AJWR | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.0001uF, 0606 | Kyocera AVX Components | CDR12BG101AJUR vs CDR12BG101AJWR |
CDR12BG101AJUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.0001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BG101AJUR vs CDR12BG101AJUS |
CDR12BG101AJUP | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.0001uF, 0606 | Kyocera AVX Components | CDR12BG101AJUR vs CDR12BG101AJUP |
CDR12BG101AJSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.0001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BG101AJUR vs CDR12BG101AJSR |
CDR11BG101AJNP | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.0001uF, 0606 | Kyocera AVX Components | CDR12BG101AJUR vs CDR11BG101AJNP |
CDR12BG101AJUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.0001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BG101AJUR vs CDR12BG101AJUM |
CDR12BG101AJSS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.0001uF, 0606 | Kyocera AVX Components | CDR12BG101AJUR vs CDR12BG101AJSS |