Part Details for CDR12BG3R0ADSM by Kyocera AVX Components
Overview of CDR12BG3R0ADSM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BG3R0ADSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BG3R0ADSM
|
Avnet Americas | Cap Ceramic 3pF 50V +90±20ppm/C 0.5pF SMD (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR12BG3R0ADSM) RoHS: Not Compliant Min Qty: 165 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR12BG3R0ADSM
CDR12BG3R0ADSM CAD Models
CDR12BG3R0ADSM Part Data Attributes
|
CDR12BG3R0ADSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG3R0ADSM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG3R0ADSM
This table gives cross-reference parts and alternative options found for CDR12BG3R0ADSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG3R0ADSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG3R0ADUS | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ADSM vs CDR12BG3R0ADUS |
CDR12BG3R0ADWP | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ADSM vs CDR12BG3R0ADWP |
CDR11BG3R0ADMP | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ADSM vs CDR11BG3R0ADMP |
CDR12BG3R0ADUR | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ADSM vs CDR12BG3R0ADUR |
CDR12BG3R0ADSP | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606 | Kyocera AVX Components | CDR12BG3R0ADSM vs CDR12BG3R0ADSP |
CDR12BG3R0ADUP | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ADSM vs CDR12BG3R0ADUP |
CDR11BG3R0ADYM | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ADSM vs CDR11BG3R0ADYM |
CDR12BG3R0ADSR | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606 | Kyocera AVX Components | CDR12BG3R0ADSM vs CDR12BG3R0ADSR |
CDR12BG3R0ADYM | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ADSM vs CDR12BG3R0ADYM |
CDR12BG3R0ADUM | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ADSM vs CDR12BG3R0ADUM |