Part Details for CDR12BG430AFUM by Kyocera AVX Components
Overview of CDR12BG430AFUM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDR12BG430AFUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BG430AFUM
|
Avnet Americas | Cap Ceramic 43pF 50V +90±20ppm/C 1% SMD (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR12BG430AFUM) RoHS: Not Compliant Min Qty: 103 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR12BG430AFUM
CDR12BG430AFUM CAD Models
CDR12BG430AFUM Part Data Attributes
|
CDR12BG430AFUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG430AFUM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000043uF, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG430AFUM
This table gives cross-reference parts and alternative options found for CDR12BG430AFUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG430AFUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG430AFWS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000043uF, 0606, | Kyocera AVX Components | CDR12BG430AFUM vs CDR12BG430AFWS |
CDR11BG430AFNM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000043uF, 0606, | Kyocera AVX Components | CDR12BG430AFUM vs CDR11BG430AFNM |
CDR11BG430AFNR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000043uF, 0606, | Kyocera AVX Components | CDR12BG430AFUM vs CDR11BG430AFNR |
CDR12BG430AFWM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000043uF, 0606, | Kyocera AVX Components | CDR12BG430AFUM vs CDR12BG430AFWM |
CDR12BG430AFSR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000043uF, 0606, | Kyocera AVX Components | CDR12BG430AFUM vs CDR12BG430AFSR |
CDR12BG430AFUS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000043uF, 0606 | Kyocera AVX Components | CDR12BG430AFUM vs CDR12BG430AFUS |
CDR11BG430AFNS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000043uF, 0606, | Kyocera AVX Components | CDR12BG430AFUM vs CDR11BG430AFNS |
CDR12BG430AFWP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000043uF, 0606, | Kyocera AVX Components | CDR12BG430AFUM vs CDR12BG430AFWP |
CDR12BG430AFUR | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000043uF, 0606 | Kyocera AVX Components | CDR12BG430AFUM vs CDR12BG430AFUR |
CDR12BG430AFSM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000043uF, 0606, | Kyocera AVX Components | CDR12BG430AFUM vs CDR12BG430AFSM |