Part Details for CDR12BP130AGUR by Kyocera AVX Components
Overview of CDR12BP130AGUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP130AGUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP130AGUR
|
Avnet Americas | Cap Ceramic 13pF 50V C0G 2% SMD (0.01%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR12BP130AGUR) RoHS: Not Compliant Min Qty: 124 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR12BP130AGUR
CDR12BP130AGUR CAD Models
CDR12BP130AGUR Part Data Attributes
|
CDR12BP130AGUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP130AGUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP130AGUR
This table gives cross-reference parts and alternative options found for CDR12BP130AGUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP130AGUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP130AGUR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0606, | Presidio Components Inc | CDR12BP130AGUR vs CDR12BP130AGUR |
CDR12BP130AGWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP130AGUR vs CDR12BP130AGWR |
CDR11BP130AGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP130AGUR vs CDR11BP130AGNS |
CDR12BP130AGWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP130AGUR vs CDR12BP130AGWP |
CDR11BP130AGNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP130AGUR vs CDR11BP130AGNR |
CDR12BP130AGZR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0606, | Presidio Components Inc | CDR12BP130AGUR vs CDR12BP130AGZR |
CDR12BP130AGUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP130AGUR vs CDR12BP130AGUM |
CDR11BP130AGMS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0606, | Presidio Components Inc | CDR12BP130AGUR vs CDR11BP130AGMS |
CDR12BP130AGUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP130AGUR vs CDR12BP130AGUS |
CDR12BP130AGSM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0606, | Presidio Components Inc | CDR12BP130AGUR vs CDR12BP130AGSM |