Part Details for CDR12BP240AFUR by Kyocera AVX Components
Overview of CDR12BP240AFUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP240AFUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP240AFUR
|
Avnet Americas | Cap Ceramic 24pF 50V C0G 1% SMD (0.01%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR12BP240AFUR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Waffle Pack | 900 Factory Stock |
|
RFQ |
Part Details for CDR12BP240AFUR
CDR12BP240AFUR CAD Models
CDR12BP240AFUR Part Data Attributes
|
CDR12BP240AFUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP240AFUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP240AFUR
This table gives cross-reference parts and alternative options found for CDR12BP240AFUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP240AFUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP240AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFUR vs CDR12BP240AFUM |
CDR12BP240AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFUR vs CDR12BP240AFUP |
CDR12BP240AFWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFUR vs CDR12BP240AFWS |
CDR12BP240AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFUR vs CDR12BP240AFWR |
CDR12BP240AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFUR vs CDR12BP240AFUS |
CDR12BP240AFSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFUR vs CDR12BP240AFSM |
CDR11BP240AFNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFUR vs CDR11BP240AFNR |
CDR12BP240AFWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFUR vs CDR12BP240AFWM |
CDR12BP240AFWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFUR vs CDR12BP240AFWP |