There are no models available for this part yet.
Overview of CDR12BP240AFWR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR12BP240AFWR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR12BP240AFWR
|
Avnet Americas | Cap Ceramic 24pF 50V C0G 1% SMD (0.01%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR12BP240AFWR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
CAD Models for CDR12BP240AFWR by Kyocera AVX Components
Part Data Attributes for CDR12BP240AFWR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0606
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000024 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e0
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/4/5
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for CDR12BP240AFWR
This table gives cross-reference parts and alternative options found for CDR12BP240AFWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP240AFWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP240AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFWR vs CDR12BP240AFUM |
CDR12BP240AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFWR vs CDR12BP240AFUP |
CDR12BP240AFWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFWR vs CDR12BP240AFWS |
CDR12BP240AFUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFWR vs CDR12BP240AFUR |
CDR12BP240AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFWR vs CDR12BP240AFUS |
CDR12BP240AFSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFWR vs CDR12BP240AFSM |
CDR11BP240AFNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFWR vs CDR11BP240AFNR |
CDR12BP240AFWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFWR vs CDR12BP240AFWM |
CDR12BP240AFWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AFWR vs CDR12BP240AFWP |