Part Details for CDR12BP270KGUS by Kyocera AVX Components
Overview of CDR12BP270KGUS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP270KGUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP270KGUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 27PF 150V 2% Min Qty: 1 Package Multiple: 1 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for CDR12BP270KGUS
CDR12BP270KGUS CAD Models
CDR12BP270KGUS Part Data Attributes
|
CDR12BP270KGUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP270KGUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP270KGUS
This table gives cross-reference parts and alternative options found for CDR12BP270KGUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP270KGUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP270KGSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0606, | Kyocera AVX Components | CDR12BP270KGUS vs CDR12BP270KGSR |
CDR12BP270KGZS | Ceramic Capacitor, Ceramic, 150V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0606, | Presidio Components Inc | CDR12BP270KGUS vs CDR12BP270KGZS |
CDR12BP270KGSP | Ceramic Capacitor, Ceramic, 150V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0606, | Presidio Components Inc | CDR12BP270KGUS vs CDR12BP270KGSP |
CDR12BP270KGSR | Ceramic Capacitor, Ceramic, 150V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0606, | Presidio Components Inc | CDR12BP270KGUS vs CDR12BP270KGSR |
CDR11BP270KGMS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0606, | Kyocera AVX Components | CDR12BP270KGUS vs CDR11BP270KGMS |
CDR12BP270KGSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0606, | Kyocera AVX Components | CDR12BP270KGUS vs CDR12BP270KGSP |
CDR12BP270KGWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0606, | Kyocera AVX Components | CDR12BP270KGUS vs CDR12BP270KGWR |
CDR11BP270KGMS | Ceramic Capacitor, Ceramic, 150V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0606, | Presidio Components Inc | CDR12BP270KGUS vs CDR11BP270KGMS |
CDR12BP270KGSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0606, | Kyocera AVX Components | CDR12BP270KGUS vs CDR12BP270KGSM |
CDR12BP270KGZM | Ceramic Capacitor, Ceramic, 150V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0606, | Presidio Components Inc | CDR12BP270KGUS vs CDR12BP270KGZM |