Part Details for CDR12BP470KFUS-ZANA1 by Kyocera AVX Components
Overview of CDR12BP470KFUS-ZANA1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP470KFUS-ZANA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP470KFUS-ZAN
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 150 V, ± 1%, BP, 0505 [1414 Metric] - Tape and Reel (Alt: CDR12BP470KFUS-ZAN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Reel | 100 Factory Stock |
|
RFQ |