There are no models available for this part yet.
Overview of CDR12BP910AJUM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR12BP910AJUM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR12BP910AJUM
|
Avnet Americas | Cap Ceramic 91pF 50V C0G 5% SMD (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR12BP910AJUM) RoHS: Not Compliant Min Qty: 133 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
CAD Models for CDR12BP910AJUM by Kyocera AVX Components
Part Data Attributes for CDR12BP910AJUM by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0606
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000091 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e0
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/4/5
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for CDR12BP910AJUM
This table gives cross-reference parts and alternative options found for CDR12BP910AJUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP910AJUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP910AJUP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000091uF, 0606, | Presidio Components Inc | CDR12BP910AJUM vs CDR12BP910AJUP |
CDR11BP910AJNS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP910AJUM vs CDR11BP910AJNS |
CDR12BP910AJSP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000091uF, 0606, | Presidio Components Inc | CDR12BP910AJUM vs CDR12BP910AJSP |
CDR12BP910AJUM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000091uF, 0606, | Presidio Components Inc | CDR12BP910AJUM vs CDR12BP910AJUM |
CDR11BP910AJNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP910AJUM vs CDR11BP910AJNR |
CDR12BP910AJWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP910AJUM vs CDR12BP910AJWM |
CDR12BP910AJSR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000091uF, 0606, | Presidio Components Inc | CDR12BP910AJUM vs CDR12BP910AJSR |
CDR12BP910AJZP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000091uF, 0606, | Presidio Components Inc | CDR12BP910AJUM vs CDR12BP910AJZP |
CDR12BP910AJUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0505, CHIP | Presidio Components Inc | CDR12BP910AJUM vs CDR12BP910AJUS |
CDR12BP910AJUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP910AJUM vs CDR12BP910AJUR |