There are no models available for this part yet.
Overview of CDR13BP150EGMR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR13BP150EGMR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR13BP150EGMR
|
Avnet Americas | Cap Ceramic 15pF 500V C0G 2% SMD (0.01%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR13BP150EGMR) RoHS: Not Compliant Min Qty: 102 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
CAD Models for CDR13BP150EGMR by Kyocera AVX Components
Part Data Attributes for CDR13BP150EGMR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e4
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-PRF-55681/4/5
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Palladium/Silver (Pd/Ag)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for CDR13BP150EGMR
This table gives cross-reference parts and alternative options found for CDR13BP150EGMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP150EGMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP150EGYM | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111, | Kyocera AVX Components | CDR13BP150EGMR vs CDR13BP150EGYM |
CDR13BP150EGMP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BP150EGMR vs CDR13BP150EGMP |
CDR13BP150EGYR | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111, | Kyocera AVX Components | CDR13BP150EGMR vs CDR13BP150EGYR |