Part Details for CDR13BP6R8EBMR by Kyocera AVX Components
Overview of CDR13BP6R8EBMR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDR13BP6R8EBMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR13BP6R8EBMR
|
Avnet Americas | Cap Ceramic 6.8pF 500V C0G 0.1pF SMD (0.01%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR13BP6R8EBMR) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CDR13BP6R8EBMR
|
Avnet Americas | Cap Ceramic 6.8pF 500V C0G 0.1pF SMD (0.01%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR13BP6R8EBMR) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR13BP6R8EBMR
CDR13BP6R8EBMR CAD Models
CDR13BP6R8EBMR Part Data Attributes:
|
CDR13BP6R8EBMR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR13BP6R8EBMR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.47% +Tol, 1.47% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1111, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |