Part Details for CDR14BG201DFUS by Kyocera AVX Components
Overview of CDR14BG201DFUS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDR14BG201DFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG201DFUS
|
Avnet Americas | Cap Ceramic 200pF 300V +90±20ppm/C 1% SMD (0.001%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR14BG201DFUS) RoHS: Not Compliant Min Qty: 83 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR14BG201DFUS
CDR14BG201DFUS CAD Models
CDR14BG201DFUS Part Data Attributes
|
CDR14BG201DFUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG201DFUS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 300V, BG, 90ppm/Cel TC, 0.0002uF, 1111
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG201DFUS
This table gives cross-reference parts and alternative options found for CDR14BG201DFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG201DFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG201DFWP | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | CDR14BG201DFUS vs CDR14BG201DFWP |
CDR13BG201DFNS | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | CDR14BG201DFUS vs CDR13BG201DFNS |
CDR14BG201DFWS | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | CDR14BG201DFUS vs CDR14BG201DFWS |
CDR13BG201DFZS | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | CDR14BG201DFUS vs CDR13BG201DFZS |
CDR14BG201DFUM | Ceramic Capacitor, Ceramic, 300V, BG, 90ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | CDR14BG201DFUS vs CDR14BG201DFUM |
CDR14BG201DFWM | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | CDR14BG201DFUS vs CDR14BG201DFWM |
CDR14BG201DFSS | Ceramic Capacitor, Ceramic, 300V, BG, 90ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | CDR14BG201DFUS vs CDR14BG201DFSS |
CDR14BG201DFUR | Ceramic Capacitor, Ceramic, 300V, BG, 90ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | CDR14BG201DFUS vs CDR14BG201DFUR |
CDR13BG201DFNR | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | CDR14BG201DFUS vs CDR13BG201DFNR |
CDR13BG201DFZR | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | CDR14BG201DFUS vs CDR13BG201DFZR |