Part Details for CDR14BP151DFUM by Kyocera AVX Components
Overview of CDR14BP151DFUM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDR14BP151DFUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BP151DFUM
|
Avnet Americas | Cap Ceramic 150pF 300V C0G 1% SMD (1%FR) 125°C Waffle Pack - Bulk (Alt: CDR14BP151DFUM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
RFQ |
Part Details for CDR14BP151DFUM
CDR14BP151DFUM CAD Models
CDR14BP151DFUM Part Data Attributes
|
CDR14BP151DFUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP151DFUM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 300V, BP, -/+30ppm/Cel TC, 0.00015uF, 1111
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP151DFUM
This table gives cross-reference parts and alternative options found for CDR14BP151DFUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP151DFUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP151DFSR | Ceramic Capacitor, Ceramic, 300V, BP, -/+30ppm/Cel TC, 0.00015uF, 1111 | Kyocera AVX Components | CDR14BP151DFUM vs CDR14BP151DFSR |
CDR14BP151DFWS | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 1111, | Kyocera AVX Components | CDR14BP151DFUM vs CDR14BP151DFWS |
CDR13BP151DFZP | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 1111, | Kyocera AVX Components | CDR14BP151DFUM vs CDR13BP151DFZP |
CDR14BP151DFUS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP151DFUM vs CDR14BP151DFUS |
CDR13BP151DFNP | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 1111, | Kyocera AVX Components | CDR14BP151DFUM vs CDR13BP151DFNP |
CDR14BP151DFWR | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 1111, | Kyocera AVX Components | CDR14BP151DFUM vs CDR14BP151DFWR |
CDR14BP151DFSP | Ceramic Capacitor, Ceramic, 300V, BP, -/+30ppm/Cel TC, 0.00015uF, 1111 | Kyocera AVX Components | CDR14BP151DFUM vs CDR14BP151DFSP |
CDR13BP151DFZM | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 1111, | Kyocera AVX Components | CDR14BP151DFUM vs CDR13BP151DFZM |
CDR14BP151DFUR | Ceramic Capacitor, Ceramic, 300V, BP, -/+30ppm/Cel TC, 0.00015uF, 1111 | Kyocera AVX Components | CDR14BP151DFUM vs CDR14BP151DFUR |